Reference Only
PCF0402-02-487RDT1
Thin Film Resistors - SMD .
Datasheet
PCF0402-02-487RDT1 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TT Electronics | |
Product Category | Thin Film Resistors - SMD | |
Packaging | Reel | |
Series | PCF | |
Tolerance | 0.5 % | |
Temperature Coefficient | 50 PPM / C | |
Case Code - in | 0402 | |
Case Code - mm | 1005 | |
Length | 1 mm (0.039 in) | |
Width | 0.5 mm (0.02 in) | |
Height | 0.26 mm (0.01 in) | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Power Rating | 63 mW (1/16 W) | |
Voltage Rating | 25 V | |
Mounting Style | PCB Mount | |
Product Type | Thin Film Resistors | |
Subcategory | Resistors | |
Technology | Thin Film | |
Termination Style | SMD/SMT |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210030 |
TARIC | 8533210000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
0,034 € | 340,00 € | |
0,031 € | 775,00 € |
Need more?