
PCI500-4D
Power Supplies - Rack Mount
Datasheet
PCI500-4D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 500 W | |
| Input Voltage | 36 VDC to 72 VDC | |
| Number of Outputs | 4 Output | |
| Output Voltage | 5 V, 12 V | |
| Output Current | 2.5 A, 10 A, 74 A | |
| Length | 1.025 ft | |
| Width | 5.1 in | |
| Height | 4.5 in | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Rack | |
| Output Current-Channel 1 | 74 A | |
| Output Current-Channel 3 | 10 A | |
| Output Current-Channel 4 | 2.5 A | |
| Output Voltage-Channel 1 | 5 V | |
| Output Voltage-Channel 3 | 12 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?