
PCL-401DSP,000
Plug-in Relays
Datasheet
PCL-401DSP,000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Coil Type | Non-Latching | |
| Coil Resistance | 40 Ohms | |
| Contact Material | Silver (Ag) | |
| Series | PCL | |
| Height | 33.6 mm | |
| Length | 27.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 21.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?