Reference Only
PCM-44
Wire Labels & Markers PRE-PRINTED WM CARD, VINYL CLO.
Datasheet
PCM-44 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Material | Vinyl Cloth | |
| Color | White | |
| Length | 1.5 in | |
| Width | 0.25 in | |
| Series | PCM | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,38 € | 238,00 € | |
| 2,34 € | 702,00 € | |
| 2,29 € | 1.145,00 € | |
| 2,23 € | 2.230,00 € | |
| 2,17 € | 5.425,00 € |
Need more?