PCS-020A-1 TE Connectivity

PCS-020A-1

Obsolete
IC & Component Sockets STANDARD 20P T/H

Manufacturer:

Mfr Part:
PCS-020A-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductPLCC Sockets
Number of Positions20 Position
Pitch2.54 mm
Termination StyleSolder
Contact PlatingTin
PackagingBulk
Contact MaterialPhosphor Bronze
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases1571539-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?