Reference Only
PCS.55.M
Antennas
Datasheet
PCS.55.M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Chip | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular, LTE, 5G/4G | |
| Protocol - GPS, GLONASS | GPS, GLONASS, Galileo, BEIDOU | |
| Mechanical Style | Chip | |
| Style | Rectangular | |
| Gain | - 3.3 dBi, - 1.8 dBi, - 1 dBi, - 0.3 dBi, 0 dBi, 0.2 dBi, 0.4 dBi, 1.6 dBi, 3.7 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 9 Band | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Center Frequency | 657.5 MHz, 722 MHz, 773 MHz, 840 MHz, 920 MHz, 1.472 GHz, 1.581 GHz, 1.932 GHz, 2.595 GHz | |
| Application | Compact Asset Trackers, Handsets, Handheld IoT Devices, Tablets | |
| Length | 27 mm | |
| Width | 10 mm | |
| Height | 1.6 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?