Reference Only
PCS.86.A
Antennas PCS.86.A Reach Wideband 5G/4G SMD Antenna
Datasheet
PCS.86.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 791 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Mechanical Style | PCB Trace | |
| Style | Round | |
| Gain | 1.5 dBi, 1.2 dBi, 4.6 dBi, 3.5 dBi, 5.1 dBi, 4.6 dBi, 4.9 dBi, 0.728 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Embedded | |
| Number of Bands | 8 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Antenna Connector Type | SMA Male | |
| Application | 5G, 4G | |
| Length | 32 mm | |
| Width | 16 mm | |
| Height | 1.6 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?