Reference Only
PCS020-EE0502KS
Current Transformers - Board Mount Current Sense transformer, 20A, EE5, 2000uH.
Datasheet
PCS020-EE0502KS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 2 mH | |
| Current Rating | 20 A | |
| Turns Ratio | 1:100 | |
| Secondary Resistance | 5.5 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 19.91 mm | |
| Width | 16.51 mm | |
| Height | 10.5 mm | |
| Frequency Range | 1 MHz | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | PCS02 | |
| Subcategory | Transformers | |
| Voltage Time - Et | 54 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?