Reference Only
PCSB2/0-10-2Y
Obsolete
Terminals MULTI-TAP CONNECTOR, DOUBLE-SI
Datasheet
PCSB2/0-10-2Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Multi Tap Connector | |
| Termination Style | Screw | |
| Insulation | Insulated | |
| Wire Gauge Min | 14 AWG | |
| Mounting Style | In-Line | |
| Color | Clear | |
| Contact Plating | Tin | |
| Contact Material | Aluminum | |
| Series | PCSB2/0 | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Length | 175 mm | |
| Material | Polyvinyl Chloride (PVC) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 39.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?