
PCSB2/0-10S-2
Terminals
Datasheet
PCSB2/0-10S-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Multi Tap Connector | |
| Termination Style | Solder Lug | |
| Gender | Male | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 2/0 AWG | |
| Series | PCSB2/0 | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?