
PCSD.06.A
Antenna Development Tools PCS.06.A on Evaluation Board with 5 pcs of PCS.06.A
Datasheet
PCSD.06.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 617 MHz to 698 MHz, 698 MHz to 806 MHz, 824 MHz to 960 MHz, 1.71 GHz to 2.2 GHz, 2.3 GHz to 2.69 GHz | |
| Tool Is For Evaluation Of | PSC.06.A | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE) | |
| Packaging | Bulk | |
| Dimensions | 123 mm x 45 mm | |
| For Use With | Low Profile LTE/Cellular 4G/3G/2G SMD Dielectric Antenna | |
| Moisture Sensitive | Yes | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?