Reference Only
PCSD.66.A
Antenna Development Tools PCS.66.A on Evaluation Board 132.2*33*0.8mm with 5 pcs of PCS.66.A
Datasheet
PCSD.66.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 600 MHz to 6 GHz | |
| Tool Is For Evaluation Of | PCS.66.A | |
| Protocol - Cellular, NBIoT, LTE | 4G/5G, Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | Sub GHz | |
| Packaging | Bulk | |
| Dimensions | 132.2 mm x 33 mm | |
| For Use With | Low Profile Wideband 5G/4G SMD Antenna | |
| Moisture Sensitive | Yes | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?