
PCSNLD-1-R-M40B
Heavy Duty Power Connectors .
Datasheet
PCSNLD-1-R-M40B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Circular | |
| Product | Accessories | |
| Accessory Type | Protection Cap | |
| IP Rating | IP67 | |
| Housing Color | Red | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,69 € | 318,45 € | |
| 60,59 € | 605,90 € | |
| 57,35 € | 1.433,75 € | |
| 55,26 € | 2.763,00 € | |
| 53,66 € | 5.366,00 € |
Need more?