Reference Only
PCUWB01.01.0500G
Antennas
Datasheet
PCUWB01.01.0500G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 3.1 GHz | |
| Maximum Frequency | 10.3 GHz | |
| Protocol - Sub GHz | UWB | |
| Mechanical Style | Module | |
| Gain | 7.5 dBi, 4.1 dBi, 4.1 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 4 GHz, 7.1 GHz, 9.25 GHz | |
| Application | Precision Surveying, Smart Home, Entertainment Systems, Indoor Position Location, Tracking Application | |
| Length | 36 mm | |
| Width | 30 mm | |
| Height | 10 mm | |
| IP Rating | IP67 | |
| Cable Type | TGC-200 | |
| Series | AccuraUWB | |
| Packaging | Bulk | |
| Cable Length | 0.5 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?