Reference Only
PCV-480AY
Wire Labels & Markers VOLTAGE MARKER, VINYL, '480 VO.
Datasheet
PCV-480AY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Cable Marker | |
| Material | Vinyl | |
| Color | Orange | |
| Length | 9 in | |
| Width | 2.25 in | |
| Series | PCV | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,12 € | 78,00 € | |
| 2,84 € | 142,00 € | |
| 2,82 € | 282,00 € | |
| 2,79 € | 1.395,00 € | |
| 2,74 € | 2.740,00 € | |
| 2,68 € | 6.700,00 € |
Need more?