Reference Only
PCVB-220Y
Wire Labels & Markers .
Datasheet
PCVB-220Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book | |
| Features | Durable Vinyl Material for Indoor Use | |
| Material | Vinyl | |
| Color | Orange | |
| Series | PCVB | |
| Family | Voltage and Safety Marker Books | |
| Height | 1.5 in | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Orange | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,20 € | 292,00 € | |
| 28,37 € | 709,25 € | |
| 27,75 € | 1.387,50 € | |
| 27,15 € | 2.715,00 € | |
| 26,37 € | 6.592,50 € |
Need more?