Reference Only
PCWL-CAL
Wire Labels & Markers WRITE-ON LABEL, VINYL CLOTH, '.
Datasheet
PCWL-CAL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Features | For Quality Control Oem Maintenance and Field Service Applications | |
| Material | GMYOL Polyester | |
| Width | 1.5 in | |
| Family | Write-On Labels on Cards | |
| Height | 0.63 in | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 5807109000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,11 € | 155,50 € | |
| 2,99 € | 299,00 € | |
| 2,93 € | 1.465,00 € | |
| 2,88 € | 2.880,00 € | |
| 2,80 € | 7.000,00 € |
Need more?