Reference Only
PD-050500-FF0-TSA03
Specialized Cables Circular Metric Connector, T Cable, Plastic, D Coding, 4A, 05 pins, (End 1) Female Female, (End 2) Female Female, Screw Thread, Length 3000 mm, IP68 Mated.
Datasheet
PD-050500-FF0-TSA03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Cable Length | 3 m (9.843 ft) | |
| Series | Sensor | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,43 € | 174,30 € | |
| 14,86 € | 743,00 € | |
| 14,17 € | 1.417,00 € | |
| 13,93 € | 2.786,00 € | |
| 13,41 € | 6.705,00 € |
Need more?