Reference Only
PD0120.183NL
Power Inductors - SMD SMT POWER IND.
Datasheet
PD0120.183NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 16.2 mm x 16 mm x 8.2 mm | |
| Shielding | Shielded | |
| Inductance | 18.3 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 6.4 A | |
| Maximum DC Resistance | 25.5 mOhms | |
| Saturation Current | 7.6 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 16.2 mm | |
| Width | 16 mm | |
| Height | 8.2 mm | |
| Packaging | Tray | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 810 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,73 € | 1.401,30 € | |
| 1,61 € | 1.738,80 € |
Need more?