Reference Only
PDAM240-12A-H
Power Supplies - Chassis Mount 240W/12V/20A MED ITE AC/DC.
Datasheet
PDAM240-12A-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 240 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 20 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 92.5 % | |
| Industry | Industrial | |
| Length | 103.9 mm | |
| Width | 52 mm | |
| Height | 27.6 mm | |
| Standard | IEC 60601-1, IEC 62368-1 | |
| Series | PDAM240 | |
| Commercial/Medical | Medical | |
| Compliance | cUL/EN/TUV/UL 60950-1; IEC/EN/UL 60601-1; 62368-1 | |
| Dimensions | 103.9 mm x 52 mm x 27.6 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406012 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,28 € | 4.636,80 € | |
| 77,08 € | 9.249,60 € |
Need more?