Reference Only
PDAM500-13A
Power Supplies - Chassis Mount 500W/15V/33.3A MED AC/DC
Datasheet
PDAM500-13A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 500 W | |
| Input Voltage | 90 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 2 Output | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 14.66 A | |
| Output Voltage-Channel 2 | 5 VDC | |
| Output Current-Channel 2 | 1 A | |
| Case Style | Open Frame | |
| Industry | Medical | |
| Length | 127.8 mm (5.031 in) | |
| Width | 76.2 mm (3 in) | |
| Height | 35 mm (1.378 in) | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?