Reference Only
PDBFS204
Power Distribution Blocks PDB FINGER SAFE ASSY.
Datasheet
PDBFS204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Distribution Blocks | |
| Type | Distribution Block | |
| Current Rating | 175 A | |
| Voltage Rating | 600 V | |
| Mounting Style | DIN Rail | |
| Packaging | Bulk | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536209010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,69 € | 66,69 € | |
| 55,44 € | 665,28 € | |
| 54,65 € | 2.787,15 € | |
| 52,71 € | 5.376,42 € |
Need more?