Reference Only
PDBFS303
Power Distribution Blocks PDB FINGER SAFE ASSY.
Datasheet
PDBFS303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Distribution Blocks | |
| Type | Distribution Block | |
| Current Rating | 175 A | |
| Voltage Rating | 600 V | |
| Packaging | Bulk | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 212,51 € | 212,51 € | |
| 158,94 € | 1.589,40 € | |
| 148,09 € | 3.850,34 € |
Need more?