
PDQ24496-91NM
Obsolete
Antennas Panel,ArtMnt,91cm,NM 400-5950MHz,6dBi,
Datasheet
PDQ24496-91NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.95 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 6.8 dBi, 6.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1, 2.0:1 | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Male | |
| Center Frequency | 2.45 GHz, 5.525 GHz | |
| Application | High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums | |
| Length | 254 mm | |
| Width | 254 mm | |
| Height | 41 mm | |
| IP Rating | IP67 | |
| Cable Type | 91 cm Coax x 4 | |
| Series | PDQ24496 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?