Reference Only
PDV20-21P-103A
Obsolete
Slide Potentiometers SLIDE POTENTIOMETER
Datasheet
PDV20-21P-103A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Slide Potentiometers | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Type | Open Frame Slide Potentiometer | |
| Travel | 20 mm | |
| Resistance | 10 kOhms | |
| Power Rating | 50 mW (1/20 W) | |
| Tolerance | 20 % | |
| Taper | Audio | |
| Length | 40 mm | |
| Width | 2.1 mm | |
| Height | 13 mm | |
| Element Type | Carbon | |
| Life | 10000 Cycle | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?