Reference Only

PDV30-21P-104A

Obsolete
Slide Potentiometers 100K 20% Audio Open Frame

Manufacturer:

Mfr Part:
PDV30-21P-104A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySlide Potentiometers
SeriesPDV
Mounting StylePCB Mount
Termination StylePC Pin
TypeOpen Frame Slide Potentiometer
Travel30 mm
Resistance100 kOhms
Power Rating50 mW (1/20 W)
Tolerance20 %
TaperAudio
Length50 mm
Width2.1 mm
Height13 mm
Element TypeCarbon
Life10000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?