Reference Only
PDW06401
Signal Conditioning 16GHz 2 way Power Divider.
Datasheet
PDW06401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Power Dividers | |
| Frequency | 16 GHz | |
| Bandwidth | 2 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | PDW | |
| Packaging | Bulk | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | 2-Way Divider |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8534001900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,44 € | 274,40 € | |
| 26,44 € | 661,00 € | |
| 26,41 € | 1.320,50 € | |
| 23,77 € | 2.377,00 € | |
| 23,25 € | 5.812,50 € |
Need more?