Reference Only
PE-53818NL
Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR.
Datasheet
PE-53818NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 12.57 mm x 12.57 mm x 9.52 mm | |
| Shielding | Shielded | |
| Inductance | 252 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 440 mA | |
| Maximum DC Resistance | 900 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 12.57 mm | |
| Width | 12.57 mm | |
| Height | 9.52 mm | |
| Series | PE-53 | |
| Packaging | Tray | |
| Application | Power | |
| Lead Spacing | 9.52 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 150 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 920 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,41 € | 1.297,20 € | |
| 1,40 € | 1.400,00 € |
Need more?