Reference Only
PE-6292
Audio Transformers / Signal Transformers THT Datacom Xfmr 1000uH.
Datasheet
PE-6292 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Telecom Transformers | |
| Type | Pin Terminal Transformers | |
| Termination Style | Through Hole | |
| Isolation Voltage | 700 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Application | Datacom | |
| Length | 0.65 in | |
| Width | 0.435 in | |
| Height | 0.35 in | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,73 € | 1.678,50 € | |
| 3,55 € | 1.917,00 € | |
| 3,49 € | 3.612,15 € | |
| 3,42 € | 8.618,40 € |
Need more?