
PE-64973NL
Pulse Transformers THT Gate Drive 70uH .05Ohms.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Packaging | Bulk | |
| Product Type | Audio & Signal Transformers | |
| Product | Gate Drives | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 140 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,44 € | 481,60 € | |
| 3,31 € | 926,80 € | |
| 3,20 € | 1.680,00 € | |
| 3,10 € | 3.146,50 € | |
| 2,97 € | 7.484,40 € |
Need more?