Reference Only
PE-68210T
Obsolete
Board Mount Current Sensors SMD Current Sense 3800uH .38Ohms
Datasheet
PE-68210T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 15 A | |
| Frequency Range | 50 kHz to 500 kHz | |
| Height | 7.1 mm | |
| Length | 14.61 mm | |
| Packaging | Reel | |
| Product Type | Board Mount Current Sensors | |
| Subcategory | Sensors | |
| Width | 12.57 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?