
PE-68684
Audio Transformers / Signal Transformers
Datasheet
PE-68684 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 1.2 mH, 1.2 mH | |
| Isolation Voltage | 1.5 kV | |
| Application | T1/CEPT/ISDN-PRI | |
| Length | 17.2 mm | |
| Width | 15.3 mm | |
| Height | 8.64 mm | |
| Primary Resistance | 1 Ohms, 1 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 1.7 Ohms, 1.2 Ohms | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?