
PE-68995
Obsolete
Audio Transformers / Signal Transformers XFMR
Datasheet
PE-68995 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Termination Style | SMD/SMT | |
| Isolation Voltage | 2 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Application | ISDN S-Interface | |
| Length | 24.13 mm | |
| Width | 9.91 mm | |
| Height | 10.2 mm | |
| Primary Resistance | 3 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 5.5 Ohms | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?