Reference Only
PE-96186NL
Common Mode Chokes / Filters Common Mode EMI Ind 2700uH .04Ohms.
Datasheet
PE-96186NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Lines | 1 Line | |
| Inductance | 2.7 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 6.3 A | |
| Maximum DC Resistance | 40 mOhms | |
| Self Resonant Frequency | 500 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 33 mm | |
| Width | 18.29 mm | |
| Height | 34.04 mm | |
| Packaging | Tray | |
| Product | Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,47 € | 1.312,80 € | |
| 5,41 € | 1.379,55 € |
Need more?