Reference Only
PE0100BJ50038BF1
Specialty Ceramic Capacitors 50pF 20% 15kV.
Datasheet
PE0100BJ50038BF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 50 pF | |
| Voltage Rating | 15 kVDC | |
| Termination Style | Screw | |
| Length | 40 mm (1.575 in) | |
| Product | RF Power Capacitors | |
| Dielectric | R7 | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Diameter | 100 mm | |
| Series | P. 100 | |
| Packaging | Bulk | |
| Class | 1 | |
| Dissipation Factor DF | 0.07 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | RF Power Plate Capacitors Contoured Rim, Class 1 Ceramic | |
| Voltage Rating AC | 15 kVAC | |
| Voltage Rating DC | 15 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 851,72 € | 4.258,60 € | |
| 826,26 € | 8.262,60 € |
Need more?