Reference Only

PE0100WH30133BH1

Specialty Ceramic Capacitors

Manufacturer:

Mfr Part:
PE0100WH30133BH1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySpecialty Ceramic Capacitors
Capacitance300 pF
Voltage Rating13 kVDC
Termination StyleScrew
Length40 mm (1.575 in)
ProductRF Power Capacitors
DielectricR42
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Diameter100 mm
SeriesP.100
PackagingBulk
Class1
Dissipation Factor DF0.05
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRF Power Plate Capacitors Contoured Rim, Class 1 Ceramic
Voltage Rating AC13 kVAC
Voltage Rating DC13 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?