Reference Only
PE25203A-V
Switching Voltage Regulators 4A Charge Pump Divide 2/3.
Datasheet
PE25203A-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP | |
| Topology | Charge Pump | |
| Output Voltage | Vin/2, Vin/3 | |
| Output Current | 4 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 5.7 V | |
| Input Voltage, Max | 15 V | |
| Switching Frequency | 200 kHz to 1 MHz | |
| Series | PE25203 | |
| Packaging | Reel | |
| Development Kit | EK25203-01 | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Tradename | FlexiCP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,05 € | 762,50 € | |
| 2,75 € | 1.375,00 € | |
| 2,73 € | 2.730,00 € |
Need more?