Reference Only
PEAD250-12
Desktop AC Adapters
Datasheet
PEAD250-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 220 W | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 18.33 A | |
| Industry | Medical | |
| Connector Type | Rectangular Connector | |
| DC Output Connector | 6 Pin Molex Mini Fit | |
| DC Output Cord Length | 1.2 m | |
| Efficiency | 88 % | |
| Height | 46 mm | |
| Length | 182 mm | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 84.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?