Reference Only

PEAMD72-14

Desktop AC Adapters

Manufacturer:

Mfr Part:
PEAMD72-14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryDesktop AC Adapters
AC Plug included/requiredRequired
RegionUniversal
Input Voltage90 VAC tp 264 VAC
Number of Outputs1 Output
Output Power72 W
Output Voltage-Channel 124 VDC
Output Current-Channel 13 A
IndustryMedical
Connector TypeBarrel Connector
DC Output Connector2.5 mm Barrel Plug (2.5x5.5)
DC Output Cord Length1.2 m
EfficiencyLevel VI
Height35 mm
Length113 mm
Load RegulationRegulated
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature0 C
Product TypeDesktop AC Adapters
SubcategoryAC-DC Power Supply
Width49 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?