Reference Only
PEC04-102P-N0006
New Product
Encoders .
Datasheet
PEC04-102P-N0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | PEC04 | |
| Mounting Style | PCB Mount | |
| Product | Encoders | |
| Type | Incremental Micro Encoder | |
| Resolution | 6 CPR | |
| Number of Detents | 12 Detent | |
| Termination Style | SMD/SMT | |
| Output Type | Quadrature | |
| With Switch | No Switch | |
| IP Rating | IP40 | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Orientation | Vertical | |
| Product Type | Encoders | |
| Shaft Length | 0.2 mm | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 3.360,00 € |
Need more?