Reference Only
PEC09-2020F-S0015
Encoders 15PPR DETENTS 5V 2bit GrayCodeFlatted.
Datasheet
PEC09-2020F-S0015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | PEC09 | |
| Product | Mechanical Encoders | |
| Type | Incremental | |
| Resolution | 15 PPR | |
| Number of Detents | No Detent | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Type | D / Flatted | |
| With Switch | With Switch | |
| IP Rating | IP40 | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,85 € | 1.850,00 € |
Need more?