Reference Only
PEC11S-9220F-H0015
New Product
Encoders .
Datasheet
PEC11S-9220F-H0015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | PEC11S | |
| Mounting Style | SMD/SMT | |
| Product | Encoders | |
| Type | Incremental Encoder | |
| Resolution | 15 PPR | |
| Number of Detents | 30 Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | Gull Wing | |
| Output Type | 2 bit Gray Code | |
| Shaft Type | Flatted | |
| With Switch | Pushbutton Switch | |
| Life | 20000 Cycles | |
| IP Rating | IP40 | |
| Packaging | Tray | |
| Dimensions | 18 mm x 15 mm x 4.5 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Orientation | Vertical | |
| Product Type | Encoders | |
| Shaft Length | 20 mm | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.200 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,55 € | 1.860,00 € |
Need more?