Reference Only
PEG227HLP4620QE4
Aluminum Electrolytic Capacitors - Axial Leaded 25V 6200uF -10/+30% 5000 Hrs AEC-Q200.
Datasheet
PEG227HLP4620QE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 6200 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Life | 5000 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 30 % | |
| Ripple Current | 21.6 A | |
| ESR | 27 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | PEG227 | |
| Packaging | Tray | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Qualification | AEC-Q200 | |
| Termination Style | Axial | |
| Part # Aliases | A270LP622Q025B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?