Reference Only
PEG227KKL4150ME1
End of Life
Aluminum Electrolytic Capacitors - Axial Leaded 40V 1500uF 20% 6300 Hrs AEC-Q200
Datasheet
PEG227KKL4150ME1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1500 uF | |
| Voltage Rating DC | 40 VDC | |
| Diameter | 16.2 mm (0.638 in) | |
| Length | 26.7 mm (1.051 in) | |
| Life | 5000 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 16.8 A | |
| ESR | 67 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | PEG227 | |
| Packaging | Bulk | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Qualification | AEC-Q200 | |
| Termination Style | Axial | |
| Type | Aluminum Electrolytic Capacitor | |
| Part # Aliases | A270KL152M040A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?