Reference Only
PEH227NKL3520QE4
New Product
Aluminum Electrolytic Capacitors - Radial Leaded 80V 520uF -10/+30% -40 / 125C ALUM ELEC CRWN RADIAL AEC-Q200.
Datasheet
PEH227NKL3520QE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 520 uF | |
| Voltage Rating DC | 80 VDC | |
| Diameter | 16.2 mm | |
| Product | Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | - 10 %, + 30 % | |
| Ripple Current | 4.5 A | |
| ESR | 62 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Style | Straight | |
| Height | 27.7 mm | |
| Termination Style | Radial | |
| Series | PEH227 | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Electrolytic Capacitor | |
| Part # Aliases | A870KL521Q080B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.112 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,64 € | 9.799,68 € |
Need more?