Reference Only
PESC-J-EC
Labels & Industrial Warning Signs ELECT SYM,'SFTY FUNCTION',.75,.
Datasheet
PESC-J-EC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Electrical Warning Label | |
| Material | GMC1 Vinyl Cloth | |
| Color | Black / Yellow | |
| Width | 0.75 in | |
| Product Type | Labels | |
| Series | PESC | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5807100520 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,91 € | 395,50 € | |
| 7,75 € | 775,00 € | |
| 7,52 € | 1.504,00 € | |
| 6,70 € | 3.350,00 € | |
| 6,55 € | 6.550,00 € |
Need more?