Reference Only
PESC-J-HT
Labels & Industrial Warning Signs ELECTRICAL SYMBOL,VINYL CLOTH,.
Datasheet
PESC-J-HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Electrical Warning Label | |
| Material | GMC1 Vinyl Cloth | |
| Color | Black / Yellow | |
| Width | 0.75 in | |
| Product Type | Labels | |
| Series | PESC | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6307903020 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,22 € | 361,00 € | |
| 6,99 € | 699,00 € | |
| 6,84 € | 1.368,00 € | |
| 6,70 € | 3.350,00 € | |
| 6,64 € | 6.640,00 € |
Need more?