Reference Only
PESG-C-1
Obsolete
Labels & Industrial Warning Signs ISO LABEL, VINYL, SWITCH OFF E
Datasheet
PESG-C-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | ISO Pictogram | |
| Material | GMV1OL Vinyl | |
| Color | White / Blue | |
| Width | 0.75 in | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | PESG | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?