Reference Only
PESS-A-PE
Labels & Industrial Warning Signs Card Label, Polyester, 'PE', 0.49" dia., 20/card, BL/GR/YL Stripe, Sold per Card.
Datasheet
PESS-A-PE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Conductor ID Label | |
| Material | Polyester | |
| Color | Black / White | |
| Product Type | Labels | |
| Series | PESS | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,94 € | 197,00 € | |
| 3,91 € | 391,00 € | |
| 3,65 € | 1.825,00 € | |
| 3,59 € | 3.590,00 € | |
| 3,54 € | 7.080,00 € |
Need more?