Reference Only
PESW-B-8Y
Labels & Industrial Warning Signs ISO LABEL, VINYL,'LASER BEAM S.
Datasheet
PESW-B-8Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | ISO Pictogram | |
| Color | Black / Yellow | |
| Product Type | Labels | |
| Series | PESW | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,84 € | 116,80 € | |
| 4,92 € | 246,00 € | |
| 4,78 € | 478,00 € | |
| 4,63 € | 926,00 € | |
| 4,56 € | 2.280,00 € | |
| 4,49 € | 4.490,00 € | |
| 4,45 € | 8.900,00 € |
Need more?